
DRQ10-24-D12-S | |
|---|---|
DigiKey Part Number | 179-DRQ10-24-D12-S-ND |
Manufacturer | |
Manufacturer Product Number | DRQ10-24-D12-S |
Description | DC-DC ISOLATED, 10W, 9~36 VDC IN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 417mA, 417mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DRQ10-24-D12-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 417mA, 417mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,47000 € | 26,47 € |
| 5 | 25,48600 € | 127,43 € |
| 14 | 24,87429 € | 348,24 € |
| 28 | 24,47000 € | 685,16 € |
| 56 | 24,07179 € | 1.348,02 € |
| 112 | 23,67973 € | 2.652,13 € |
| 252 | 23,22849 € | 5.853,58 € |
| Unit Price without VAT: | 26,47000 € |
|---|---|
| Unit Price with VAT: | 32,82280 € |

