Isolated Module DC DC Converter 1 Output 3.3V 2A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRQ10-24-S3-S

DigiKey Part Number
179-DRQ10-24-S3-S-ND
Manufacturer
Manufacturer Product Number
DRQ10-24-S3-S
Description
DC-DC ISOLATED, 10W, 9~36 VDC IN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
DRQ10-24-S3-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
6.6 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
81%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
8-SIP Module, 6 Leads
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1424,87429 €348,24 €
Manufacturers Standard Package
Unit Price without VAT:24,87429 €
Unit Price with VAT:30,84412 €