AC 164 Series Compact Plug and Socket Connector System

Adels-Contact’s AC 164 series connector system provides a safe connection, minimal installation time, and fewer failure rates

Image of Adels-Contact's AC 164 Series Compact Plug and Socket Connector SystemAdels-Contact’s AC 164 series compact plug and socket connector system is the little brother of the successful AC 166® series. The AC 164 series is about half the size of the AC 166 series, making it ideally suited for applications within restricted space like LED luminaires, retail installations, and more.

Features
  • Small dimensions make connectors suitable for applications with limited space
  • Product range:
    • Flat version: 2-pole to 5-pole with strain relief for smart installations
    • Tall version: 2-pole to 5-pole without strain relief for the usage inside luminaires and appliances
    • Built-in version: 2-pole to 5-pole for the installation in luminaires housing
  • Flexible, quick, and safe installation
  • Available with or without latches
  • Various insertion bridges for strain relief allow connection of various cable types
  • Current rating: 16 A max. at 250 V/400 V max.
  • Connection of cables from 1.0 mm to 1.5 mm
  • Attractive price-performance ratio providing a significant cost advantage
  • UL and ENEC approval
Applications
  • LED luminaires
  • Office luminaires
  • Industrial luminaries
  • Street lighting
  • Building installation
  • Retail installation
  • Household appliances

AC 164 Series - Tall Sockets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RECEPT 2POS SCREW WHTAC 164 BU/ 2 WSCONN RECEPT 2POS SCREW WHT0 - Immediate$0.57View Details
CONN RECEPT 3POS SCREW WHTAC 164 BU/ 3 WSCONN RECEPT 3POS SCREW WHT0 - Immediate$0.72View Details
CONN RECEPT 5POS SCREW WHTAC 164 BU/ 5 WSCONN RECEPT 5POS SCREW WHT0 - Immediate$1.59View Details

AC 164 Series - Flat Sockets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RECEPT 2POS SCREW WHTAC 164 BUF/ 2 WSCONN RECEPT 2POS SCREW WHT0 - Immediate$1.07View Details
CONN RECEPT 3POS SCREW WHTAC 164 BUF/ 3 WSCONN RECEPT 3POS SCREW WHT192 - Immediate$2.18View Details
CONN RECEPT 5POS SCREW WHTAC 164 BUF/ 5 WSCONN RECEPT 5POS SCREW WHT0 - Immediate$3.00View Details
CONN RECEPT 2POS SCREW BLKAC 164 BUF/ 2 SWCONN RECEPT 2POS SCREW BLK0 - Immediate$1.71View Details
CONN RECEPT 3POS SCREW BLKAC 164 BUF/ 3 SWCONN RECEPT 3POS SCREW BLK0 - Immediate$1.36View Details

AC 164 Series - Built-In Sockets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RECEPT 2POS SCREW PNLMTAC 164 EBU/ 2 WSCONN RECEPT 2POS SCREW PNLMT0 - Immediate$0.80View Details
CONN RECEPT 3POS SCREW PNLMTAC 164 EBU/ 3 WSCONN RECEPT 3POS SCREW PNLMT0 - Immediate$1.17View Details
CONN RECEPT 5POS SCREW PNLMTAC 164 EBU/ 5 WSCONN RECEPT 5POS SCREW PNLMT0 - Immediate$1.17View Details

AC 164 Series - Tall Plugs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PLUG 2POS SCREW WHTAC 164 ST/ 2 WSCONN PLUG 2POS SCREW WHT0 - Immediate$0.53View Details
CONN PLUG 3POS SCREW WHTAC 164 ST/ 3 WSCONN PLUG 3POS SCREW WHT0 - Immediate$0.63View Details
CONN PLUG 5POS SCREW WHTAC 164 ST/ 5 WSCONN PLUG 5POS SCREW WHT0 - Immediate$1.39View Details

AC 164 Series - Flat Plugs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PLUG 2POS SCREW W/STRAINAC 164 STF/ 2 WSCONN PLUG 2POS SCREW W/STRAIN0 - Immediate$1.01View Details
CONN PLUG 3POS SCREW W/STRAINAC 164 STF/ 3 WSCONN PLUG 3POS SCREW W/STRAIN0 - Immediate$1.91View Details
CONN PLUG POS SCREW W/STRAINAC 164 STF/ 5 WSCONN PLUG POS SCREW W/STRAIN0 - Immediate$2.62View Details
CONN PLUG 2POS SCREW W/STRAINAC 164 STF/ 2 SWCONN PLUG 2POS SCREW W/STRAIN0 - Immediate$1.01View Details
CONN PLUG 3POS SCREW W/STRAINAC 164 STF/ 3 SWCONN PLUG 3POS SCREW W/STRAIN0 - Immediate$1.20View Details

AC 164 Series - Built-In Plugs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PLUG 2POS SCREW PNLMTAC 164 EST/ 2 WSCONN PLUG 2POS SCREW PNLMT223 - Immediate$1.04View Details
CONN PLUG 3POS SCREW PNLMTAC 164 EST/ 3 WSCONN PLUG 3POS SCREW PNLMT0 - Immediate$1.07View Details
CONN PLUG 5POS SCREW PNLMTAC 164 EST/ 5 WSCONN PLUG 5POS SCREW PNLMT0 - Immediate$2.01View Details
Published: 2021-04-26