SSL Connector 3 Position Plug, Female Sockets Cable/Wire to Cable/Wire 0.209" (5.31mm) Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC 164 BUF/ 3 WS

DigiKey Part Number
2098-AC164BUF/3WS-ND
Manufacturer
Manufacturer Product Number
AC 164 BUF/ 3 WS
Description
CONN RECEPT 3POS SCREW WHT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position Plug, Female Sockets Cable/Wire to Cable/Wire 0.209" (5.31mm) Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adels-Contact
Series
Packaging
Bulk
Part Status
Active
Style
Cable/Wire to Cable/Wire
Connector Type
Plug, Female Sockets
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Pitch
0.209" (5.31mm)
Fastening Type
Detent Lock
Features
-
Housing Color
White
Wire Gauge
0.5 ~ 1.5mm²
Contact Material
Brass
Contact Finish
-
Housing Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
100°C
Voltage Rating
250V
Current Rating (Amps)
16A
Ingress Protection
IP40
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,18000 €2,18 €
101,84800 €18,48 €
251,73240 €43,31 €
501,64920 €82,46 €
2001,49545 €299,09 €
4001,42405 €569,62 €
6001,38388 €830,33 €
1.0001,33492 €1.334,92 €
2.6001,24794 €3.244,64 €
Manufacturers Standard Package
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,70320 €