SSL Connector 2 Position Receptacle, Female Sockets Board to Cable/Wire 0.209" (5.31mm) Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC 164 EBU/ 2 WS

DigiKey Part Number
2098-AC164EBU/2WS-ND
Manufacturer
Manufacturer Product Number
AC 164 EBU/ 2 WS
Description
CONN RECEPT 2POS SCREW PNLMT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle, Female Sockets Board to Cable/Wire 0.209" (5.31mm) Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adels-Contact
Series
Packaging
Bulk
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Female Sockets
Number of Positions
2
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Pitch
0.209" (5.31mm)
Fastening Type
-
Features
-
Housing Color
White
Wire Gauge
0.5 ~ 1.5mm²
Contact Material
Brass
Contact Finish
-
Housing Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
100°C
Voltage Rating
250V
Current Rating (Amps)
16A
Ingress Protection
IP40
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,79620 €79,62 €
Manufacturers Standard Package
Unit Price without VAT:0,79620 €
Unit Price with VAT:0,98729 €