
AC 164 BU/ 2 WS | |
|---|---|
DigiKey Part Number | 2098-AC164BU/2WS-ND |
Manufacturer | |
Manufacturer Product Number | AC 164 BU/ 2 WS |
Description | CONN RECEPT 2POS SCREW WHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug, Female Sockets Cable/Wire to Cable/Wire 0.209" (5.31mm) Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Pitch | 0.209" (5.31mm) | |
Fastening Type | Detent Lock | |
Features | - | |
Housing Color | White | |
Wire Gauge | 0.5 ~ 1.5mm² | |
Contact Material | Brass | |
Contact Finish | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | 100°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Ingress Protection | IP40 | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,56650 € | 113,30 € |
| Unit Price without VAT: | 0,56650 € |
|---|---|
| Unit Price with VAT: | 0,70246 € |

