Shown on this slide is an example of how to select the product. The requirement is for a four position part, capable of handling 10A per contact, and it must be right angle. Using the chart from the previous slide, the user can select the 3000 series with a maximum current rating of 15A, the number of positions provides a four position connector, and it is available in a right angle version. With this information they can then refer to the product catalog to determine that part number 1-178294-4 would be the appropriate part.