C&K’s wide portfolio offers a number of high performing but cost effective options for tact switches used on home healthcare products. Ranging in footprints from 3 mm x 2 mm to 6.8 mm x 6.2 mm, C&K offers a variety of options based on the performance and cost requirements of the end device. Switches are available with vertical or right angle actuation to accommodate various mechanical designs and can be fine-tuned for the proper sound and feel required to communicate a perception of quality to the customer. If sealed switches are needed, many products are process sealed to IP40 or IP67. C&K tact switches are rated from 100 K cycles to over 5 million to address different performance levels and cost requirements.