DC DC Converters

Results: 103.499
Stocking Options
Environmental Options
Media
Exclude
103.499Results

Showing
of 103.499
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Grade
Qualification
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
1S4E_0505S1.5U
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
3.244
In Stock
1 : 1,12000 €
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C
81%
-
-
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.39" H (11.6mm x 6.0mm x 10.0mm)
-
-
-
-
MYRGP080060W21RF
0.6A, NON-ISOLATED POL DC/DC CON
Murata Power Solutions Inc.
11.144
In Stock
1 : 1,29000 €
Cut Tape (CT)
3.000 : 1,08296 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2V
6V
1.8V
-
-
-
600mA
-
-
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C (With Derating)
90%
-
-
Surface Mount
8-PowerTDFN Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
-
-
-
-
543
In Stock
1 : 1,29000 €
Cut Tape (CT)
3.000 : 1,06765 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
1.8V
6V
0.9 ~ 6V
-
-
-
400mA
-
-
ITE (Commercial)
SCP, UVLO
-40°C ~ 85°C
90%
-
-
Surface Mount
8-PowerTDFN Module
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
USP-10B03
-
-
-
TEA 1-0505E
DC DC CONVERTER 5V 1W
Traco Power
107
In Stock
1 : 1,45000 €
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 95°C (With Derating)
78%
-
-
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
-
-
-
-
9.559
In Stock
1 : 1,57000 €
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 115°C (With Derating)
67%
-
-
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
-
-
cURus
62368-1
4.987
In Stock
1 : 1,63000 €
Cut Tape (CT)
5.000 : 0,80708 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.5V
6V
3.3V
-
-
-
600mA
-
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C
-
-
-
Surface Mount
12-PowerVFQFN Module
0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)
12-QFN (3x2.5)
Enable, Active High
-
-
3.800
In Stock
1 : 1,63000 €
Cut Tape (CT)
5.000 : 0,80708 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.5V
6V
0.6 ~ 6V
-
-
-
600mA
-
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C
-
-
-
Surface Mount
12-PowerVFQFN Module
0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)
12-QFN (3x2.5)
Enable, Active High
-
-
6.085
In Stock
1 : 1,65000 €
Cut Tape (CT)
2.500 : 0,83653 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.3V
5.5V
0.6 ~ 3.3V
-
-
-
1A
-
-
ITE (Commercial)
Remote On/Off, OCP, OTP, SCP, UVLO
-40°C ~ 125°C
91%
-
-
Surface Mount
10-PowerLFQFN Module
0.08" L x 0.08" W x 0.06" H (2.0mm x 2.0mm x 1.6mm)
10-QFN (2x2)
-
-
-
RFM Series
DC DC CONVERTER 5V 1W
Recom Power
16.717
In Stock
1 : 1,66000 €
Tube
Tube
Active
Isolated Module
1
-
5V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
79 ~ 84%
-
-
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
-
-
-
-
MIE1W0505BGLVH-3R-Z
5V, 1W, REGULATED, 2.5KVRMS ISOL
Monolithic Power Systems Inc.
583
In Stock
1 : 1,67000 €
Cut Tape (CT)
2.500 : 0,84818 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
3V
5.5V
5V
3.3V
-
-
200mA
1 W
2.5 kV
ITE (Commercial)
-
-40°C ~ 125°C
-
-
-
Surface Mount
12-PowerLFLGA
0.20" L x 0.16" W x 0.05" H (5.0mm x 4.0mm x 1.3mm)
12-LGA (4x5)
-
CB
-
51.353
In Stock
1 : 1,80000 €
Cut Tape (CT)
5.000 : 0,89864 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.5V
6V
1.2V
-
-
-
1.2A
-
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C
-
-
-
Surface Mount
12-PowerVFQFN Module
0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)
12-QFN (3x2.5)
-
-
-
9.245
In Stock
1 : 1,80000 €
Cut Tape (CT)
5.000 : 0,89864 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.5V
6V
3.3V
-
-
-
1.2A
-
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C
-
-
-
Surface Mount
12-PowerVFQFN Module
0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)
12-QFN (3x2.5)
-
-
-
RFB Series
DC DC CONVERTER 5V 1W
Recom Power
1.984
In Stock
1 : 1,80000 €
Tube
Tube
Active
Isolated Module
1
-
5V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C
80%
-
-
Through Hole
6-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)
-
-
-
-
R05C1TF05S-R
1W DC/DC-CONVERTER 'ECONOLINE' S
Recom Power
22.954
In Stock
1 : 1,82000 €
Cut Tape (CT)
500 : 1,57702 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
3V
5.5V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C (With Derating)
50.5%
-
-
Surface Mount, Wettable Flank
12-PowerTFLGA Module
0.20" L x 0.16" W x 0.05" H (5.0mm x 4.0mm x 1.3mm)
12-LGA (5x4)
-
-
-
14 TDFN
IC REG BUCK ADJ 1.2A 14MLF
Microchip Technology
6.166
In Stock
1 : 1,84000 €
Cut Tape (CT)
5.000 : 1,38557 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.7V
5.5V
0.62V ~ 3.6V
-
-
-
1.2A
-
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C (TJ)
93%
-
-
Surface Mount
14-PowerTFDFN
0.12" L x 0.14" W x 0.04" H (3.0mm x 3.5mm x 1.1mm)
14-TDFN (3x3.5)
-
-
-
RBT05W24S3V3
DC/DC CONVERTER 5V 2.5W
XP Power
4.971
In Stock
1 : 1,84000 €
Tube
Tube
Active
Non-Isolated PoL Module
1
6.5V
36V
5V
-
-
-
500mA
2.5 W
-
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
95.5%
-
-
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
-
-
CE, EN, UKCA
62368-1
2.587
In Stock
1 : 1,94000 €
Cut Tape (CT)
2.500 : 0,99943 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.75V
6V
0.6 ~ 6V
-
-
-
2A
-
-
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 150°C
82%
-
-
Surface Mount
18-PowerLFQFN Module
0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm)
18-QFN (2.5x3.5)
-
-
-
2.567
In Stock
1 : 1,96000 €
Cut Tape (CT)
500 : 1,07892 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.3V
5.5V
0.6 ~ 1.2V
-
-
-
1A
-
-
ITE (Commercial)
Remote On/Off, OCP, OTP, SCP, UVLO
-40°C ~ 125°C
91%
-
-
Surface Mount
10-PowerLFQFN Module
0.08" L x 0.08" W x 0.06" H (2.0mm x 2.0mm x 1.6mm)
10-QFN (2x2)
-
-
-
RFMM Series
DC DC CONVERTER 5V 1W
Recom Power
7.180
In Stock
1 : 2,00000 €
Tube
Tube
Active
Isolated Module
1
-
5V
5V
-
-
-
200mA
1 W
4 kV
ITE (Commercial)
SCP
-40°C ~ 85°C
80%
-
-
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm)
-
-
-
-
4.390
In Stock
1 : 2,02000 €
Cut Tape (CT)
2.500 : 1,04587 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
21V
0.8 ~ 18.48V
-
-
-
600mA
-
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C
-
-
-
Surface Mount
20-PowerLFQFN Module
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
20-QFN (3x5)
Enable, Active High
-
-
6.206
In Stock
1 : 2,06000 €
Cut Tape (CT)
3.000 : 1,06056 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2V
6V
3.3V
-
-
-
600mA
-
-
ITE (Commercial)
-
-40°C ~ 85°C
90%
-
-
Surface Mount
-
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
-
-
-
6.005
In Stock
1 : 2,06000 €
Cut Tape (CT)
3.000 : 1,06056 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2V
6V
1.8V
-
-
-
600mA
-
-
ITE (Commercial)
-
-40°C ~ 85°C
90%
-
-
Surface Mount
-
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
-
-
-
5.951
In Stock
1 : 2,06000 €
Cut Tape (CT)
3.000 : 1,06056 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2V
6V
3.3V
-
-
-
600mA
-
-
ITE (Commercial)
-
-40°C ~ 85°C
90%
-
-
Surface Mount
-
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
-
-
-
RBT05W24S3V3
DC/DC CONVERTER 3.3V 1.65W
XP Power
1.869
In Stock
1 : 2,06000 €
Tube
Tube
Active
Non-Isolated PoL Module
1
4.75V
36V
3.3V
-
-
-
500mA
1.65 W
-
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
94.5%
-
-
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
-
-
CE, EN, UKCA
62368-1
7 QFN
BUCK CONVERTERS (INTERGRATED IND
Texas Instruments
3.910
In Stock
1 : 2,07000 €
Cut Tape (CT)
3.000 : 1,06287 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3.8V
17V
3.3V
-
-
-
1A
3.3 W
-
ITE (Commercial)
-
-40°C ~ 125°C
-
-
-
Surface Mount
7-PowerFQFN Module
0.16" L x 0.13" W x 0.08" H (4.0mm x 3.3mm x 2.0mm)
7-QFN-FCMOD (4x3.3)
-
-
-
Showing
of 103.499

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.