Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

| PE0805FRF7W0R005L | |
|---|---|
| DigiKey Part Number | 13-PE0805FRF7W0R005LTR-ND - Tape & Reel (TR) 13-PE0805FRF7W0R005LCT-ND - Cut Tape (CT) 13-PE0805FRF7W0R005LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PE0805FRF7W0R005L | 
| Description | RES 0.005 OHM 1% 1/4W 0805 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 5 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PE0805FRF7W0R005L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 170°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,64000 € | 0,64 € | 
| 10 | 0,41800 € | 4,18 € | 
| 25 | 0,35560 € | 8,89 € | 
| 50 | 0,31700 € | 15,85 € | 
| 100 | 0,28410 € | 28,41 € | 
| 250 | 0,24796 € | 61,99 € | 
| 500 | 0,22534 € | 112,67 € | 
| 1.000 | 0,20611 € | 206,11 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,17187 € | 859,35 € | 
| 10.000 | 0,16069 € | 1.606,90 € | 
| 15.000 | 0,15494 € | 2.324,10 € | 
| 25.000 | 0,14844 € | 3.711,00 € | 
| 35.000 | 0,14787 € | 5.175,45 € | 
| Unit Price without VAT: | 0,64000 € | 
|---|---|
| Unit Price with VAT: | 0,79360 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece