0805 Chip Resistor, SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0805FRF7T0R005L

DigiKey Part Number
13-PE0805FRF7T0R005LTR-ND - Tape & Reel (TR)
13-PE0805FRF7T0R005LCT-ND - Cut Tape (CT)
13-PE0805FRF7T0R005LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0805FRF7T0R005L
Description
RES 0.005 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE0805FRF7T0R005L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.973
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,41800 €4,18 €
250,35560 €8,89 €
500,31700 €15,85 €
1000,28410 €28,41 €
2500,24796 €61,99 €
5000,22534 €112,67 €
1.0000,20611 €206,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,17187 €859,35 €
10.0000,16069 €1.606,90 €
15.0000,15494 €2.324,10 €
25.0000,14844 €3.711,00 €
35.0000,14787 €5.175,45 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,79360 €