
PE0805FRF470R005L | |
|---|---|
DigiKey Part Number | 13-PE0805FRF470R005LTR-ND - Tape & Reel (TR) 13-PE0805FRF470R005LCT-ND - Cut Tape (CT) 13-PE0805FRF470R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRF470R005L |
Description | RES 0.005 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805FRF470R005L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60600 € | 6,06 € |
| 25 | 0,51880 € | 12,97 € |
| 50 | 0,46380 € | 23,19 € |
| 100 | 0,41710 € | 41,71 € |
| 250 | 0,36588 € | 91,47 € |
| 500 | 0,33376 € | 166,88 € |
| 1.000 | 0,30650 € | 306,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23441 € | 1.172,05 € |
| 10.000 | 0,21980 € | 2.198,00 € |
| 15.000 | 0,21230 € | 3.184,50 € |
| 25.000 | 0,20823 € | 5.205,75 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,15320 € |

