Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

PE0805FRF7W0R005L | |
|---|---|
DigiKey Part Number | 13-PE0805FRF7W0R005LTR-ND - Tape & Reel (TR) 13-PE0805FRF7W0R005LCT-ND - Cut Tape (CT) 13-PE0805FRF7W0R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRF7W0R005L |
Description | RES 0.005 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805FRF7W0R005L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,41800 € | 4,18 € |
| 25 | 0,35560 € | 8,89 € |
| 50 | 0,31700 € | 15,85 € |
| 100 | 0,28410 € | 28,41 € |
| 250 | 0,24796 € | 61,99 € |
| 500 | 0,22534 € | 112,67 € |
| 1.000 | 0,20611 € | 206,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17187 € | 859,35 € |
| 10.000 | 0,16069 € | 1.606,90 € |
| 15.000 | 0,15494 € | 2.324,10 € |
| 25.000 | 0,14844 € | 3.711,00 € |
| 35.000 | 0,14787 € | 5.175,45 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,79360 € |



