Parametric Equivalent
Parametric Equivalent

Y14681R00000D9L | |
|---|---|
DigiKey Part Number  | Y14681R00000D9L-ND  | 
Manufacturer  | |
Manufacturer Product Number  | Y14681R00000D9L  | 
Description  | RES 1 OHM 0.5% 10W AXIAL  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 Ohms ±0.5% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense, Moisture Resistant, Non-Inductive  | |
Temperature Coefficient  | ±0.2ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | ||
Supplier Device Package  | -  | |
Size / Dimension  | 1.575" L x 0.276" W (40.00mm x 7.00mm)  | |
Height - Seated (Max)  | 0.803" (20.40mm)  | |
Number of Terminations  | 4  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | 37,11480 € | 927,87 € | 
| Unit Price without VAT: | 37,11480 € | 
|---|---|
| Unit Price with VAT: | 46,02235 € | 


