Parametric Equivalent

Y14681R00000B0L | |
|---|---|
DigiKey Part Number | Y14681R00000B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y14681R00000B0L |
Description | RES 1 OHM 10W 0.1% RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.1% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y14681R00000B0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.575" L x 0.276" W (40.00mm x 7.00mm) | |
Height - Seated (Max) | 0.803" (20.40mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 41,34680 € | 1.033,67 € |
| Unit Price without VAT: | 41,34680 € |
|---|---|
| Unit Price with VAT: | 51,27003 € |


