VFP-4, VFP4Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14681R00000B9L

DigiKey Part Number
804-1074-ND
Manufacturer
Manufacturer Product Number
Y14681R00000B9L
Description
RES 1 OHM 10W 0.1% RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Ohms ±0.1% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14681R00000B9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
-
Size / Dimension
1.575" L x 0.276" W (40.00mm x 7.00mm)
Height - Seated (Max)
0.803" (20.40mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
160,69000 €60,69 €
1044,70400 €447,04 €
2540,39040 €1.009,76 €
5037,69280 €1.884,64 €
10035,40160 €3.540,16 €
25032,89472 €8.223,68 €
Manufacturers Standard Package
Unit Price without VAT:60,69000 €
Unit Price with VAT:75,25560 €