MURD620CTTRL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 25.507
Unit Price: 0,81000 €
Datasheet

Direct


onsemi
In Stock: 2.470
Unit Price: 0,74000 €
Datasheet

Direct


STMicroelectronics
In Stock: 24.711
Unit Price: 0,52000 €
Datasheet

Similar


Power Integrations
In Stock: 10.281
Unit Price: 0,98000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 636
Unit Price: 0,74819 €
Datasheet

Similar


onsemi
In Stock: 4.394
Unit Price: 1,76000 €
Datasheet

Similar


onsemi
In Stock: 3.786
Unit Price: 1,55000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.881
Unit Price: 1,06000 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 2.500
Unit Price: 0,96000 €
Datasheet
TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252-3

MURD620CTTRL

DigiKey Part Number
MURD620CTTRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURD620CTTRL
Description
DIODE ARRAY GP 200V 3A DPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types