
SDURD620CT | |
|---|---|
DigiKey Part Number | 1655-SDURD620CTTR-ND - Tape & Reel (TR) 1655-SDURD620CT-ND - Cut Tape (CT) 1655-SDURD620CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURD620CT |
Description | DIODE ARRAY GP 200V 3A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 100 | 0,23430 € | 23,43 € |
| 500 | 0,17792 € | 88,96 € |
| 1.000 | 0,15971 € | 159,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13999 € | 349,98 € |
| 5.000 | 0,12778 € | 638,90 € |
| 7.500 | 0,12157 € | 911,77 € |
| 12.500 | 0,11457 € | 1.432,12 € |
| 17.500 | 0,11043 € | 1.932,53 € |
| 25.000 | 0,10641 € | 2.660,25 € |
| 62.500 | 0,10191 € | 6.369,38 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

