CRCW1206180RJNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 20.671
Unit Price: 0,10000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 7.154
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 27.067
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00983 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,02408 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00840 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,02050 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 16.870
Unit Price: 0,13000 €
Datasheet

Direct


YAGEO
In Stock: 41.052
Unit Price: 0,10000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00434 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 31.922
Unit Price: 0,10000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 22.541
Unit Price: 0,15000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,04904 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,02862 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05561 €
Datasheet
CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206180RJNTA

DigiKey Part Number
CRCW1206180RJNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206180RJNTA
Description
RES SMD 180 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206180RJNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01945 €97,25 €
Manufacturers Standard Package
Unit Price without VAT:0,01945 €
Unit Price with VAT:0,02412 €