CRCW1206180RJNEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00673 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00673 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 27.067
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00843 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,02064 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 20.671
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,01945 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 16.870
Unit Price: 0,11000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00372 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 31.922
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 20.566
Unit Price: 0,09000 €
Datasheet
CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206180RJNEB

DigiKey Part Number
CRCW1206180RJNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206180RJNEB
Description
RES SMD 180 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
180 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206180RJNEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00720 €144,00 €
Unit Price without VAT:0,00720 €
Unit Price with VAT:0,00893 €