
CRCW1206180RJNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW1206180RJNEAHPTR-ND - Tape & Reel (TR) 541-CRCW1206180RJNEAHPCT-ND - Cut Tape (CT) 541-CRCW1206180RJNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206180RJNEAHP |
Description | RES SMD 180 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206180RJNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,09800 € | 2,45 € |
| 50 | 0,08480 € | 4,24 € |
| 100 | 0,07410 € | 7,41 € |
| 250 | 0,06332 € | 15,83 € |
| 500 | 0,05714 € | 28,57 € |
| 1.000 | 0,05224 € | 52,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04527 € | 226,35 € |
| 10.000 | 0,04293 € | 429,30 € |
| 15.000 | 0,04179 € | 626,85 € |
| 25.000 | 0,04056 € | 1.014,00 € |
| 35.000 | 0,03985 € | 1.394,75 € |
| 50.000 | 0,03918 € | 1.959,00 € |
| 60.000 | 0,03887 € | 2.332,20 € |
| 120.000 | 0,03784 € | 4.540,80 € |
| 125.000 | 0,03778 € | 4.722,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |

