Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

TPS2550DRVTG4 | |
|---|---|
DigiKey Part Number | TPS2550DRVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2550DRVTG4 |
Description | IC PWR SWITCH N-CHAN 1:1 6WSON |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2550DRVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.1A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,21122 € | 605,61 € |
| 750 | 1,18912 € | 891,84 € |
| 1.250 | 1,16464 € | 1.455,80 € |
| 1.750 | 1,15033 € | 2.013,08 € |
| 2.500 | 1,13658 € | 2.841,45 € |
| 6.250 | 1,10694 € | 6.918,38 € |
| Unit Price without VAT: | 1,21122 € |
|---|---|
| Unit Price with VAT: | 1,50191 € |




