TPS2551DRVR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 462
Unit Price: 3,29000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 424
Unit Price: 3,29000 €
Datasheet

Similar


Microchip Technology
In Stock: 275
Unit Price: 0,59000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 2.597
Unit Price: 0,51000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2551DRVR

DigiKey Part Number
296-TPS2551DRVRTR-ND - Tape & Reel (TR)
296-TPS2551DRVRCT-ND - Cut Tape (CT)
296-TPS2551DRVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2551DRVR
Description
IC PWR SWITCH N-CHAN 1:1 6WSON
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.1A 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS2551DRVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 6.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.1A
Rds On (Typ)
100mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-WSON (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,85000 €2,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,51951 €4.558,53 €
Manufacturers Standard Package
Unit Price without VAT:2,85000 €
Unit Price with VAT:3,53400 €