MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

| TPS2550DRVRG4 | |
|---|---|
| DigiKey Part Number | TPS2550DRVRG4-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TPS2550DRVRG4 | 
| Description | IC PWR SWITCH N-CHAN 1:1 6WSON | 
| Customer Reference | |
| Detailed Description | Power Switch/Driver 1:1 N-Channel 1.1A 6-WSON (2x2) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS2550DRVRG4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Switch Type | ||
| Number of Outputs | 1 | |
| Ratio - Input:Output | 1:1 | |
| Output Configuration | High Side | |
| Output Type | N-Channel | |
| Interface | On/Off | |
| Voltage - Load | 2.5V ~ 6.5V | |
| Voltage - Supply (Vcc/Vdd) | Not Required | |
| Current - Output (Max) | 1.1A | |
| Rds On (Typ) | 100mOhm | |
| Input Type | Non-Inverting | |
| Features | Slew Rate Controlled | |
| Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 6-WSON (2x2) | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 1,20697 € | 3.620,91 € | 
| 6.000 | 1,18382 € | 7.102,92 € | 
| Unit Price without VAT: | 1,20697 € | 
|---|---|
| Unit Price with VAT: | 1,49664 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece