Direct
Direct
Parametric Equivalent

M38510/11202BPA | |
|---|---|
DigiKey Part Number | 296-M38510/11202BPA-ND |
Manufacturer | |
Manufacturer Product Number | M38510/11202BPA |
Description | DUAL DIFFERENTIAL COMPARATOR 8-C |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, CMOS, MOS, TTL 8-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | Open-Collector, CMOS, MOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.1µA @ 5V | |
Current - Output (Typ) | 6mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1.3µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-CDIP |


