Comparator Standard (General Purpose) MOS, Open-Drain, Rail-to-Rail 8-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC193MJGB

DigiKey Part Number
296-TLC193MJGB-ND
Manufacturer
Manufacturer Product Number
TLC193MJGB
Description
DUAL MICROPOWER LINCMOS COMPARAT
Customer Reference
Detailed Description
Comparator Standard (General Purpose) MOS, Open-Drain, Rail-to-Rail 8-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
MOS, Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
4V ~ 16V
Voltage - Input Offset (Max)
5mV @ 10V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
40µA
CMRR, PSRR (Typ)
84dB CMRR, 85dB PSRR
Propagation Delay (Max)
3.6µs (Typ)
Hysteresis
-
Operating Temperature
-55°C ~ 125°C
Package / Case
8-CDIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-CDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.