5962-9555101QPA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.214
Unit Price: 1,18000 €
Datasheet
Comparator Standard (General Purpose) Open-Drain 8-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-9555101QPA

DigiKey Part Number
296-5962-9555101QPA-ND
Manufacturer
Manufacturer Product Number
5962-9555101QPA
Description
DUAL MICROPOWER LINCMOS COMPARAT
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 8-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
4V ~ 16V
Voltage - Input Offset (Max)
5mV @ 10V
Current - Input Bias (Max)
5pA (Typ)
Current - Output (Typ)
20mA
Current - Quiescent (Max)
40µA
CMRR, PSRR (Typ)
84dB CMRR, 85dB PSRR
Propagation Delay (Max)
3.6µs (Typ)
Hysteresis
-
Operating Temperature
-55°C ~ 125°C
Package / Case
8-CDIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-CDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes