
CC2400EMK | |
|---|---|
DigiKey Part Number | CC2400EMK-ND |
Manufacturer | |
Manufacturer Product Number | CC2400EMK |
Description | MODULE EVAL FOR CC2400 2.4GHZ |
Customer Reference | |
Detailed Description | CC2400 SmartRF® Transceiver, ISM 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver, ISM | |
Frequency | 2.4GHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | CC2400 | |
Note | - | |
Base Product Number |



