
| CC2400-RTB1 | |
|---|---|
| DigiKey Part Number | CC2400-RTB1-ND | 
| Manufacturer | |
| Manufacturer Product Number | CC2400-RTB1 | 
| Description | IC RF TXRX ISM>1GHZ 48VQFN | 
| Customer Reference | |
| Detailed Description | IC RF TxRx Only General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC2400-RTB1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Not For New Designs | |
| DigiKey Programmable | Not Verified | |
| Type | TxRx Only | |
| RF Family/Standard | General ISM > 1GHz | |
| Protocol | - | |
| Modulation | FSK, GFSK | |
| Frequency | ||
| Data Rate (Max) | 1Mbps | |
| Power - Output | 0dBm | |
| Sensitivity | -101dBm | |
| Memory Size | - | |
| Serial Interfaces | SPI | |
| Voltage - Supply | 1.6V ~ 2V | |
| Current - Receiving | 24mA | |
| Current - Transmitting | 11mA ~ 19mA | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 48-VFQFN Exposed Pad | |
| Supplier Device Package | 48-VQFN (7x7) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 129 | 9,10217 € | 1.174,18 € | 
| Unit Price without VAT: | 9,10217 € | 
|---|---|
| Unit Price with VAT: | 11,28669 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece