
CC2400-RTR1 | |
|---|---|
DigiKey Part Number | CC2400-RTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC2400-RTR1 |
Description | IC RF TXRX ISM>1GHZ 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2400-RTR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 0dBm | |
Sensitivity | -101dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.6V ~ 2V | |
Current - Receiving | 24mA | |
Current - Transmitting | 11mA ~ 19mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 6,57018 € | 26.280,72 € |
| Unit Price without VAT: | 6,57018 € |
|---|---|
| Unit Price with VAT: | 8,14702 € |

