Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASL21GBC6226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL21GBC6226MTNA01TR-ND - Tape & Reel (TR) 587-MSASL21GBC6226MTNA01CT-ND - Cut Tape (CT) 587-MSASL21GBC6226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL21GBC6226MTNA01 |
Description | CAP CER 22UF 10V X6S 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL21GBC6226MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26100 € | 2,61 € |
| 50 | 0,19460 € | 9,73 € |
| 100 | 0,17440 € | 17,44 € |
| 500 | 0,14024 € | 70,12 € |
| 1.000 | 0,12969 € | 129,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11667 € | 350,01 € |
| 6.000 | 0,11030 € | 661,80 € |
| 9.000 | 0,10710 € | 963,90 € |
| 15.000 | 0,10357 € | 1.553,55 € |
| 21.000 | 0,10150 € | 2.131,50 € |
| 30.000 | 0,09951 € | 2.985,30 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,53320 € |







