


CC0805MKX6S6BB226 | |
|---|---|
cms-digikey-product-number | 13-CC0805MKX6S6BB226TR-ND - Tape & Reel (TR) 13-CC0805MKX6S6BB226CT-ND - Cut Tape (CT) 13-CC0805MKX6S6BB226DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | CC0805MKX6S6BB226 |
cms-description | CAP CER 22UF 10V X6S 0805 |
cms-standard-lead-time | 24 Weeks |
cms-customer-reference | |
cms-detailed-description | 22 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | CC0805MKX6S6BB226 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40800 € | 4,08 € |
| 50 | 0,31180 € | 15,59 € |
| 100 | 0,28240 € | 28,24 € |
| 500 | 0,23248 € | 116,24 € |
| 1.000 | 0,21706 € | 217,06 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3.000 | 0,18859 € | 565,77 € |
| 6.000 | 0,17972 € | 1.078,32 € |
| 9.000 | 0,17528 € | 1.577,52 € |
| 15.000 | 0,17035 € | 2.555,25 € |
| 21.000 | 0,16747 € | 3.516,87 € |
| 30.000 | 0,16470 € | 4.941,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,80600 € |

