
GRT21BC81A226ME13K | |
|---|---|
DigiKey Part Number | 490-GRT21BC81A226ME13KTR-ND - Tape & Reel (TR) 490-GRT21BC81A226ME13KCT-ND - Cut Tape (CT) 490-GRT21BC81A226ME13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BC81A226ME13K |
Description | CAP CER 22UF 10V X6S 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BC81A226ME13K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25700 € | 2,57 € |
| 50 | 0,19180 € | 9,59 € |
| 100 | 0,17180 € | 17,18 € |
| 500 | 0,13800 € | 69,00 € |
| 1.000 | 0,12758 € | 127,58 € |
| 2.500 | 0,11658 € | 291,45 € |
| 5.000 | 0,10996 € | 549,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08336 € | 833,60 € |
| 20.000 | 0,07957 € | 1.591,40 € |
| 30.000 | 0,07767 € | 2.330,10 € |
| 50.000 | 0,07556 € | 3.778,00 € |
| 70.000 | 0,07433 € | 5.203,10 € |
| 100.000 | 0,07315 € | 7.315,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,52080 € |

