CL21B475KOFNNNG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 130.125
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 861.204
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,02043 €

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,03263 €

Direct


KYOCERA AVX
In Stock: 8.408
Unit Price: 0,34000 €
Datasheet

Direct


YAGEO
In Stock: 15.723
Unit Price: 0,34000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 4.311
Unit Price: 6,81000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 11.368
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 18.224
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 21.262
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 198.559
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5.510
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 282.314
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 90.804
Unit Price: 0,23000 €
Datasheet
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B475KOFNNNG

DigiKey Part Number
1276-CL21B475KOFNNNGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B475KOFNNNG
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B475KOFNNNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.0000,02116 €1.269,60 €
Unit Price without VAT:0,02116 €
Unit Price with VAT:0,02624 €