
LD05YC475KAB2A\500 | |
|---|---|
DigiKey Part Number | 478-7505-2-ND - Tape & Reel (TR) 478-7505-1-ND - Cut Tape (CT) 478-7505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD05YC475KAB2A\500 |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD05YC475KAB2A\500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 5,07400 € | 50,74 € |
| 50 | 4,38260 € | 219,13 € |
| 100 | 4,16870 € | 416,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,80630 € | 1.903,15 € |
| 1.000 | 3,69403 € | 3.694,03 € |
| 1.500 | 3,63775 € | 5.456,62 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,44440 € |

