4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805YC475KAT4A

DigiKey Part Number
478-KGM21AR71C475KLTR-ND - Tape & Reel (TR)
478-KGM21AR71C475KLCT-ND - Cut Tape (CT)
478-KGM21AR71C475KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805YC475KAT4A
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805YC475KAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.408
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20800 €2,08 €
500,15380 €7,69 €
1000,13690 €13,69 €
5000,10884 €54,42 €
1.0000,10015 €100,15 €
2.5000,09100 €227,50 €
5.0000,08548 €427,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07951 €795,10 €
20.0000,07582 €1.516,40 €
30.0000,07397 €2.219,10 €
50.0000,07192 €3.596,00 €
70.0000,07072 €4.950,40 €
100.0000,06957 €6.957,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,42160 €