


| CP85301534H | |
|---|---|
| DigiKey Part Number | CP85301534H-ND | 
| Manufacturer | |
| Manufacturer Product Number | CP85301534H | 
| Description | PELTIER, 30 X 15 X 3.4 MM, 8.5 A | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | TEC (Thermoelectric Cooler) 21.0W @ 27°C 8.5 A 80°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CP85301534H Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Same Sky (Formerly CUI Devices) | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | TEC (Thermoelectric Cooler) | |
| Size / Dimension | Rectangular - 30.00mm L x 15.00mm W | |
| Qmax @ Th | 21.0W @ 27°C | |
| Delta Tmax @ Th | 70°C @ 27°C | |
| Height | 3.40mm | |
| Number of Stages | 1 | |
| Current - Max | 8.5 A | |
| Voltage - Max | 4.2 V | |
| Resistance | 400 mOhms | |
| Operating Temperature | 80°C | |
| Features | Lead Wires, Sealed - Silicone RTV | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 15,77000 € | 15,77 € | 
| 5 | 14,81800 € | 74,09 € | 
| 10 | 14,42500 € | 144,25 € | 
| 25 | 13,92160 € | 348,04 € | 
| 50 | 13,55240 € | 677,62 € | 
| 100 | 13,19310 € | 1.319,31 € | 
| Unit Price without VAT: | 15,77000 € | 
|---|---|
| Unit Price with VAT: | 19,55480 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece