63YXA100MEFCT810X12.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 5.709
Unit Price: 0,66000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,11002 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1.087
Unit Price: 0,67000 €
Datasheet

Direct


Chemi-Con
In Stock: 1.688
Unit Price: 0,65000 €
Datasheet

Direct


Nichicon
In Stock: 985
Unit Price: 0,56000 €
Datasheet

Direct


Nichicon
In Stock: 9.892
Unit Price: 0,54000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.579
Unit Price: 0,40000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 6.073
Unit Price: 0,65000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 25
Unit Price: 0,50000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,53388 €
Datasheet
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXA100MEFCT810X12.5

DigiKey Part Number
1189-3781-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
63YXA100MEFCT810X12.5
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63YXA100MEFCT810X12.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Ripple Current @ High Frequency
276 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes