



UPS1J101MPD1TD | |
|---|---|
DigiKey Part Number | 493-11805-1-ND - Cut Tape (CT) 493-11805-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1J101MPD1TD |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1J101MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 390 mA @ 100 kHz | |
Impedance | 310 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35000 € | 3,50 € |
| 50 | 0,26160 € | 13,08 € |
| 100 | 0,23350 € | 23,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18492 € | 92,46 € |
| 1.000 | 0,17015 € | 170,15 € |
| 1.500 | 0,14815 € | 222,22 € |
| 2.500 | 0,14324 € | 358,10 € |
| 6.000 | 0,14091 € | 845,46 € |
| 12.000 | 0,13302 € | 1.596,24 € |
| 12.500 | 0,13260 € | 1.657,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,69440 € |

