
ELXZ630ETD101MJC5S | |
|---|---|
DigiKey Part Number | 565-3747-1-ND - Cut Tape (CT) 565-3747-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXZ630ETD101MJC5S |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 216 mA @ 120 Hz | |
Ripple Current @ High Frequency | 540 mA @ 100 kHz | |
Impedance | 255 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31100 € | 3,11 € |
| 50 | 0,23140 € | 11,57 € |
| 100 | 0,20590 € | 20,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,15763 € | 126,10 € |
| 1.600 | 0,14505 € | 232,08 € |
| 2.400 | 0,13870 € | 332,88 € |
| 4.000 | 0,13162 € | 526,48 € |
| 5.600 | 0,12745 € | 713,72 € |
| 8.000 | 0,12343 € | 987,44 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,62000 € |

