
UAL25-0R4F8 | |
|---|---|
DigiKey Part Number | UAL25-0R4F8-ND |
Manufacturer | |
Manufacturer Product Number | UAL25-0R4F8 |
Description | RES CHAS MNT 0.4 OHM 1% 25W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 400 mOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL25-0R4F8 Models |
Category | Operating Temperature -55°C ~ 275°C |
Mfr | Features Current Sense, Flame Proof, Pulse Withstanding, Safety |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.063" L x 1.079" W (27.00mm x 27.40mm) |
Resistance 400 mOhms | Height - Seated (Max) 0.575" (14.60mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 10 | 4,13500 € | 41,35 € |
| 25 | 3,62000 € | 90,50 € |
| 50 | 3,29720 € | 164,86 € |
| 100 | 3,02300 € | 302,30 € |
| 250 | 2,72256 € | 680,64 € |
| 500 | 2,53466 € | 1.267,33 € |
| 1.000 | 2,37509 € | 2.375,09 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,48960 € |







