
RH02570R00FC02 | |
|---|---|
DigiKey Part Number | 541-RH02570R00FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH02570R00FC02 |
Description | RH-25 70 1% C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 70 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 € | 8,21 € |
| 10 | 5,66500 € | 56,65 € |
| 25 | 4,97720 € | 124,43 € |
| 50 | 4,54680 € | 227,34 € |
| 100 | 4,18140 € | 418,14 € |
| 250 | 3,78116 € | 945,29 € |
| 500 | 3,53086 € | 1.765,43 € |
| 1.000 | 3,31832 € | 3.318,32 € |
| Unit Price without VAT: | 8,21000 € |
|---|---|
| Unit Price with VAT: | 10,18040 € |






