
RH010400R0FE02 | |
|---|---|
DigiKey Part Number | 541-RH010400R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH010400R0FE02 |
Description | RH-10 400 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 400 Ohms | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Tolerance ±1% | Height - Seated (Max) 0.405" (10.29mm) |
Power (Watts) 12.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 10 | 3,98600 € | 39,86 € |
| 30 | 3,39900 € | 101,97 € |
| 50 | 3,17380 € | 158,69 € |
| 100 | 2,90790 € | 290,79 € |
| 250 | 2,61688 € | 654,22 € |
| 500 | 2,43484 € | 1.217,42 € |
| 1.000 | 2,28024 € | 2.280,24 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 7,22920 € |






