Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R414403150 | |
|---|---|
DigiKey Part Number | 2201-R414403150-ND |
Manufacturer | |
Manufacturer Product Number | R414403150 |
Description | PRECISION ATTENUATOR: BNC 3DB 4G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,38000 € | 555,38 € |
| Unit Price without VAT: | 555,38000 € |
|---|---|
| Unit Price with VAT: | 688,67120 € |








