Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7437-3 | |
|---|---|
DigiKey Part Number | 6099-PE7437-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7437-3 |
Description | 3DB ATTN BNC 2W 4GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,92000 € | 54,92 € |
| 10 | 48,19400 € | 481,94 € |
| 25 | 45,86440 € | 1.146,61 € |
| 100 | 42,67460 € | 4.267,46 € |
| Unit Price without VAT: | 54,92000 € |
|---|---|
| Unit Price with VAT: | 68,10080 € |








