
CT3353-03 | |
|---|---|
DigiKey Part Number | CT3353-03-ND |
Manufacturer | |
Manufacturer Product Number | CT3353-03 |
Description | RF ATTENUATOR 3DB 50OHM BNC |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 12.4 GHz 50 Ohms 2W BNC In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 12.4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | BNC In-Line Module | |
Base Product Number |

