
CFP4IW | |
|---|---|
DigiKey Part Number | 298-12503-ND |
Manufacturer | |
Manufacturer Product Number | CFP4IW |
Description | MINI COM CLASSIC SERIES SINGLE G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate White, Off Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | White, Off | |
Features | Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.677" (17.20mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,93100 € | 29,31 € |
| 25 | 2,84840 € | 71,21 € |
| 50 | 2,78680 € | 139,34 € |
| 100 | 2,72670 € | 272,67 € |
| 250 | 2,64904 € | 662,26 € |
| 500 | 2,59168 € | 1.295,84 € |
| 1.000 | 2,53550 € | 2.535,50 € |
| 2.500 | 2,46300 € | 6.157,50 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,90600 € |





