
FPTRIPLE-FW | |
|---|---|
DigiKey Part Number | FPTRIPLE-FW-ND |
Manufacturer | |
Manufacturer Product Number | FPTRIPLE-FW |
Description | FACEPLATE SNGL GANG 3PORT WHITE |
Customer Reference | |
Detailed Description | 3 Port Faceplate White, Off Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 3 | |
Port Direction | Straight | |
Color | White, Off | |
Features | - | |
For Use With/Related Products | Modular Jacks | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.217" (5.50mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |


