FPQUAD-FW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 3,15000 €
Datasheet
4 Port Faceplate White, Off Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPQUAD-FW

DigiKey Part Number
FPQUAD-FW-ND
Manufacturer
Manufacturer Product Number
FPQUAD-FW
Description
FACEPLATE SNGL GANG 4PORT WHITE
Customer Reference
Detailed Description
4 Port Faceplate White, Off Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Single Gang
Type
Faceplate
Number of Ports
4
Port Direction
Straight
Color
White, Off
Features
-
For Use With/Related Products
Modular Jacks
Length
4.500" (114.30mm)
Width
2.756" (70.00mm)
Depth
0.217" (5.50mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes