Similar
Parametric Equivalent
Similar
Similar

EEU-FC2A120H | |
|---|---|
DigiKey Part Number | P19689CT-ND - Cut Tape (CT) P19689TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A120H |
Description | CAP ALUM 12UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A120H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 74.1 mA @ 120 Hz | |
Ripple Current @ High Frequency | 114 mA @ 100 kHz | |
Impedance | 1.8 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25700 € | 2,57 € |
| 50 | 0,19000 € | 9,50 € |
| 100 | 0,16880 € | 16,88 € |
| 500 | 0,13188 € | 65,94 € |
| 1.000 | 0,12024 € | 120,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11267 € | 225,34 € |
| 4.000 | 0,10447 € | 417,88 € |
| 6.000 | 0,10033 € | 601,98 € |
| 10.000 | 0,09571 € | 957,10 € |
| 14.000 | 0,09300 € | 1.302,00 € |
| 20.000 | 0,09038 € | 1.807,60 € |
| 24.000 | 0,08913 € | 2.139,12 € |
| 48.000 | 0,08491 € | 4.075,68 € |
| 50.000 | 0,08469 € | 4.234,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,50840 € |




